Parametric Equivalent

STP6X14MBL | |
|---|---|
DigiKey Part Number | 298-19167-ND |
Manufacturer | |
Manufacturer Product Number | STP6X14MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 45.93' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 45.93' (14.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 45.93' (14.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA22100048 | Belden Inc. | 0 | 135-CA22100048-ND | kr.780.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.474.04200 | kr.4,740.42 |
| Unit Price without VAT: | kr.474.04200 |
|---|---|
| Unit Price with VAT: | kr.592.55250 |


