
STP6X13MYLF2 | |
|---|---|
DigiKey Part Number | 298-19166-ND |
Manufacturer | |
Manufacturer Product Number | STP6X13MYLF2 |
Description | CABLE MOD 8P8C PLUG-PLUG 42.65' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 42.65' (13.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 42.65' (13.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X13MYL | Panduit Corp | 0 | 298-19165-ND | kr.451.30700 | Parametric Equivalent |
| 1697704 | Phoenix Contact | 0 | 277-1697704-ND | kr.323.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.412.48000 | kr.412.48 |
| Unit Price without VAT: | kr.412.48000 |
|---|---|
| Unit Price with VAT: | kr.515.60000 |

