Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP6X0.5MIG | |
|---|---|
DigiKey Part Number | STP6X0.5MIG-ND |
Manufacturer | |
Manufacturer Product Number | STP6X0.5MIG |
Description | COPPER PATCH CORD, CAT 6A, INTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.64' (500.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X0.5MIG | Panduit Corp | 0 | STP28X0.5MIG-ND | kr.169.85000 | Parametric Equivalent |
| 1308450533-E | METZ CONNECT USA Inc. | 0 | 1849-1308450533-E-ND | kr.50.49200 | Parametric Equivalent |
| 13084C0533-E | METZ CONNECT USA Inc. | 0 | 1849-13084C0533-E-ND | kr.75.00000 | Parametric Equivalent |
| 1523698 | Phoenix Contact | 7 | 277-1523698-ND | kr.97.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.21000 | kr.173.21 |
| 10 | kr.161.08700 | kr.1,610.87 |
| 25 | kr.156.48880 | kr.3,912.22 |
| 50 | kr.153.09200 | kr.7,654.60 |
| 100 | kr.149.76470 | kr.14,976.47 |
| 250 | kr.145.47004 | kr.36,367.51 |
| 500 | kr.142.29826 | kr.71,149.13 |
| 1.000 | kr.139.19077 | kr.139,190.77 |
| 2.500 | kr.135.17960 | kr.337,949.00 |
| Unit Price without VAT: | kr.173.21000 |
|---|---|
| Unit Price with VAT: | kr.216.51250 |






