
GQM1875G2ER50BB12D | |
---|---|
DigiKey Part Number | 490-GQM1875G2ER50BB12DTR-ND - Tape & Reel (TR) 490-GQM1875G2ER50BB12DCT-ND - Cut Tape (CT) 490-GQM1875G2ER50BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875G2ER50BB12D |
Description | CAP CER 0.5PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875G2ER50BB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.51000 | kr.15.10 |
50 | kr.1.11740 | kr.55.87 |
100 | kr.0.99580 | kr.99.58 |
500 | kr.0.79220 | kr.396.10 |
1.000 | kr.0.72928 | kr.729.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.63026 | kr.2,521.04 |
8.000 | kr.0.59872 | kr.4,789.76 |
12.000 | kr.0.58962 | kr.7,075.44 |
20.000 | kr.0.57422 | kr.11,484.40 |
28.000 | kr.0.56263 | kr.15,753.64 |
40.000 | kr.0.55147 | kr.22,058.80 |
48.000 | kr.0.54619 | kr.26,217.12 |
96.000 | kr.0.54000 | kr.51,840.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |