
SST4H-D | |
|---|---|
DigiKey Part Number | 298-23566-ND |
Manufacturer | |
Manufacturer Product Number | SST4H-D |
Description | CBL TIE LCK NAT 120LB 1.233' 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.233' (375.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | 2-Piece Design | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.29364 | kr.2,646.82 |
| 1.000 | kr.5.17040 | kr.5,170.40 |
| 1.500 | kr.5.09935 | kr.7,649.03 |
| 2.500 | kr.5.01091 | kr.12,527.27 |
| 3.500 | kr.4.95324 | kr.17,336.34 |
| 5.000 | kr.4.89268 | kr.24,463.40 |
| Unit Price without VAT: | kr.5.29364 |
|---|---|
| Unit Price with VAT: | kr.6.61705 |




