Parametric Equivalent

SSPM2.5HP-L300 | |
|---|---|
DigiKey Part Number | 298-9963-ND |
Manufacturer | |
Manufacturer Product Number | SSPM2.5HP-L300 |
Description | CBL TIE LOCKING BLK 120LB 10.10" |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.76" (70.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer Panduit Corp | Length - Actual 0.842' (256.54mm, 10.10") |
Series | Mounting Type Panel Mount |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Obsolete | Features Centering Pilot, Heat Stabilized, Weather Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 10" | Color Black |
Bundle Diameter 2.76" (70.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSPM2.5HP-TL300 | Panduit Corp | 0 | 298-23547-ND | kr.8.59000 | Parametric Equivalent |



