
SR-0-XY | |
---|---|
DigiKey Part Number | 298-11909-ND |
Manufacturer | |
Manufacturer Product Number | SR-0-XY |
Description | CONN SPLICE 1/0-14 AWG SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 1/0-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 1/0-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.75.33000 | kr.75.33 |
10 | kr.70.06700 | kr.700.67 |
25 | kr.68.07280 | kr.1,701.82 |
50 | kr.66.59960 | kr.3,329.98 |
100 | kr.65.15580 | kr.6,515.58 |
250 | kr.63.29320 | kr.15,823.30 |
500 | kr.61.91718 | kr.30,958.59 |
1.000 | kr.60.56966 | kr.60,569.66 |
2.500 | kr.58.83018 | kr.147,075.45 |
Unit Price without VAT: | kr.75.33000 |
---|---|
Unit Price with VAT: | kr.94.16250 |