



SMP18A-C | |
|---|---|
DigiKey Part Number | 298-SMP18A-C-ND |
Manufacturer | |
Manufacturer Product Number | SMP18A-C |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Panduit Corp | Size / Dimension 1.17" L x 1.17" W x 0.34" H (29.7mm x 29.7mm x 8.7mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Type Quad Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.49000 | kr.14.90 |
| 25 | kr.1.44560 | kr.36.14 |
| 50 | kr.1.41380 | kr.70.69 |
| 100 | kr.1.38400 | kr.138.40 |
| 250 | kr.1.34460 | kr.336.15 |
| 500 | kr.1.31568 | kr.657.84 |
| 1.000 | kr.1.28734 | kr.1,287.34 |
| 2.500 | kr.1.25086 | kr.3,127.15 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

