



SMP18A-3X0 | |
|---|---|
DigiKey Part Number | 298-SMP18A-3X0-ND |
Manufacturer | |
Manufacturer Product Number | SMP18A-3X0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Panduit Corp | Size / Dimension 1.17" L x 1.17" W x 0.34" H (29.7mm x 29.7mm x 8.7mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Quad Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.64200 | kr.16.42 |
| 25 | kr.1.59760 | kr.39.94 |
| 50 | kr.1.56340 | kr.78.17 |
| 100 | kr.1.53050 | kr.153.05 |
| 250 | kr.1.48712 | kr.371.78 |
| 500 | kr.1.45516 | kr.727.58 |
| 1.000 | kr.1.42384 | kr.1,423.84 |
| 2.500 | kr.1.38341 | kr.3,458.53 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |



