


SGTA1S8-C0 | |
|---|---|
DigiKey Part Number | 298-20380-ND |
Manufacturer | |
Manufacturer Product Number | SGTA1S8-C0 |
Description | CABLE TIE HLDR SNGL SCREW #8 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | SGTA1S8-C0 Models |
Category | Mounting Type Screw, #8 (M4) |
Manufacturer Panduit Corp | Size / Dimension 0.80" L x 0.37" W x 0.22" H (20.4mm x 9.4mm x 5.6mm) |
Series | For Use With/Related Products Super-Grip® SGM, SGI, SGS Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.99400 | kr.39.94 |
| 25 | kr.3.88000 | kr.97.00 |
| 50 | kr.3.79640 | kr.189.82 |
| 100 | kr.3.71400 | kr.371.40 |
| 300 | kr.3.58843 | kr.1,076.53 |
| 500 | kr.3.53126 | kr.1,765.63 |
| 1.000 | kr.3.45505 | kr.3,455.05 |
| 2.500 | kr.3.35678 | kr.8,391.95 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |



