


SGABM20-AT-C0 | |
|---|---|
DigiKey Part Number | 298-15856-ND |
Manufacturer | |
Manufacturer Product Number | SGABM20-AT-C0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Category | Size / Dimension 0.75" L x 0.75" W x 0.16" H (19.1mm x 19.1mm x 4.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products Super-Grip® SGM, SGI Ties |
Series | Material Nylon, Weather Resistant |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 36 Months |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.9.22500 | kr.18.45 |
| 10 | kr.8.75600 | kr.87.56 |
| 26 | kr.8.50038 | kr.221.01 |
| 50 | kr.8.32700 | kr.416.35 |
| 100 | kr.8.14750 | kr.814.75 |
| 500 | kr.7.74494 | kr.3,872.47 |
| 1.000 | kr.7.57763 | kr.7,577.63 |
| 5.000 | kr.7.20204 | kr.36,010.20 |
| 10.000 | kr.7.04574 | kr.70,457.40 |
| Unit Price without VAT: | kr.9.22500 |
|---|---|
| Unit Price with VAT: | kr.11.53125 |


