SE-Series_Blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE125PFR-LR0

DigiKey Part Number
298-14055-ND
Manufacturer
Manufacturer Product Number
SE125PFR-LR0
Description
EXPAND SLEEVE 1.25"X50' BLK/WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
1.500" (38.10mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
50.00' (15.24m)
Wall Thickness
-
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Noise Reduction, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,203.44000kr.1,203.44
2kr.1,177.28500kr.2,354.57
3kr.1,162.24667kr.3,486.74
5kr.1,143.54600kr.5,717.73
7kr.1,131.38571kr.7,919.70
10kr.1,118.63000kr.11,186.30
25kr.1,086.45080kr.27,161.27
50kr.1,062.69160kr.53,134.58
100kr.1,039.40520kr.103,940.52
Manufacturers Standard Package
Unit Price without VAT:kr.1,203.44000
Unit Price with VAT:kr.1,504.30000