Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6XPC15MBU | |
|---|---|
DigiKey Part Number | 298-S6XPC15MBU-ND |
Manufacturer | |
Manufacturer Product Number | S6XPC15MBU |
Description | SHIELDED CAT6A 26 AWG S/FTP PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X15MBUF2 | Panduit Corp | 4 | 298-19179-ND | kr.456.42000 | Parametric Equivalent |
| 1165900150 | Weidmüller | 0 | 281-6995-ND | kr.337.67000 | Parametric Equivalent |
| 1203410607 | Molex | 0 | 900-1203410607-ND | kr.2,545.76250 | Parametric Equivalent |
| 130845A544-E | METZ CONNECT USA Inc. | 0 | 1849-130845A544-E-ND | kr.323.21000 | Parametric Equivalent |
| 1697669 | Phoenix Contact | 0 | 277-1697669-ND | kr.349.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.415.90000 | kr.415.90 |
| Unit Price without VAT: | kr.415.90000 |
|---|---|
| Unit Price with VAT: | kr.519.87500 |















