
S200X400TAT-A | |
|---|---|
DigiKey Part Number | S200X400TAT-A-ND |
Manufacturer | |
Manufacturer Product Number | S200X400TAT-A |
Description | THERMTRANS, SELF-LAM LABEL, TEDL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" W x 4.00" L (50.8mm x 101.6mm); Cable O.D. 0.32" ~ 0.95" (8.1mm ~ 24.1mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Tedlar |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Self Laminating | Operating Temperature -54°C ~ 135°C |
Label Size 2.00" W x 4.00" L (50.8mm x 101.6mm); Cable O.D. 0.32" ~ 0.95" (8.1mm ~ 24.1mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.8.23600 | kr.82.36 |
| 25 | kr.8.00120 | kr.200.03 |
| 50 | kr.7.83000 | kr.391.50 |
| 100 | kr.7.66060 | kr.766.06 |
| 250 | kr.7.44316 | kr.1,860.79 |
| 500 | kr.7.28238 | kr.3,641.19 |
| 1.000 | kr.7.12502 | kr.7,125.02 |
| 5.000 | kr.6.77197 | kr.33,859.85 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |


