
S200X400T1D | |
|---|---|
DigiKey Part Number | 298-20362-ND |
Manufacturer | |
Manufacturer Product Number | S200X400T1D |
Description | LABEL SELF LAMINATING 2"X4" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bulk | For Use With/Related Products Dot-Matrix Printer |
Part Status Obsolete | Operating Temperature -53°C ~ 135°C |
Label Type Self Laminating | Base Product Number |
Label Size 2.00" x 4.00" (50.8mm x 101.6mm) |

