S2/0-12R-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: kr.25.00150
Datasheet
Pan-Term Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2/0-12R-X

DigiKey Part Number
298-11870-ND
Manufacturer
Manufacturer Product Number
S2/0-12R-X
Description
CONN RING FLAT 2/0AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Flat Sided 2/0 AWG Crimp, Funnel Opening
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flat Sided
Stud/Tab Size
1/2 Stud
Thickness
0.130" (3.30mm)
Width - Outer Edges
0.850" (21.59mm)
Length - Overall
2.100" (53.34mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Funnel Opening
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes