


S18-175-L | |
|---|---|
DigiKey Part Number | 298-13100-ND |
Manufacturer | |
Manufacturer Product Number | S18-175-L |
Description | CBL TIE LOCKING NAT 175LB 1.476' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.92" (125.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.476' (450.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 175 lbs (79.40 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 17.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.92" (125.00mm) | Base Product Number |
Width 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1.62560 | kr.81.28 |
| 100 | kr.1.58940 | kr.158.94 |
| 150 | kr.1.56807 | kr.235.21 |
| 250 | kr.1.54188 | kr.385.47 |
| 350 | kr.1.52469 | kr.533.64 |
| 500 | kr.1.50676 | kr.753.38 |
| Unit Price without VAT: | kr.1.62560 |
|---|---|
| Unit Price with VAT: | kr.2.03200 |

