

S17-50-M0 | |
|---|---|
DigiKey Part Number | 298-13097-ND |
Manufacturer | |
Manufacturer Product Number | S17-50-M0 |
Description | CBL TIE LOCKING BLK 50LB 1.408' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17" | |
Bundle Diameter | 4.33" (110.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.408' (429.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88358 | kr.883.58 |
| 2.000 | kr.0.86327 | kr.1,726.54 |
| 3.000 | kr.0.85158 | kr.2,554.74 |
| 5.000 | kr.0.83700 | kr.4,185.00 |
| 7.000 | kr.0.82751 | kr.5,792.57 |
| 10.000 | kr.0.81753 | kr.8,175.30 |
| 25.000 | kr.0.79231 | kr.19,807.75 |
| 50.000 | kr.0.77362 | kr.38,681.00 |
| 100.000 | kr.0.75527 | kr.75,527.00 |
| Unit Price without VAT: | kr.0.88358 |
|---|---|
| Unit Price with VAT: | kr.1.10448 |


