
S100X225YBJ | |
|---|---|
DigiKey Part Number | 298-20357-ND |
Manufacturer | |
Manufacturer Product Number | S100X225YBJ |
Description | LABEL SELF LAMINATING BLU 32/SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Panduit Corp | Material Polyester |
Packaging Bulk | For Use With/Related Products Laser and Ink Jet Printers |
Part Status Active | Operating Temperature -54°C ~ 107°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.00" x 2.25" (25.4mm x 57.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.95481 | kr.1,954.81 |
| 2.000 | kr.1.91269 | kr.3,825.38 |
| 3.000 | kr.1.88845 | kr.5,665.35 |
| 5.000 | kr.1.85832 | kr.9,291.60 |
| 7.000 | kr.1.83873 | kr.12,871.11 |
| 10.000 | kr.1.81817 | kr.18,181.70 |
| Unit Price without VAT: | kr.1.95481 |
|---|---|
| Unit Price with VAT: | kr.2.44351 |

