White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X075VAC

DigiKey Part Number
298-10523-ND
Manufacturer
Manufacturer Product Number
S100X075VAC
Description
LABEL SELF LAMINATNG 1X0.75" WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
1.00" x 0.75" (25.4mm x 19.1mm)
Manufacturer
Panduit Corp
Color
White
Series
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
Panduit LS8E (Hand-Held)
Part Status
Active
Operating Temperature
-46°C ~ 107°C
Label Type
Self Laminating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.609.53000kr.609.53
10kr.566.68800kr.5,666.88
25kr.550.43880kr.13,760.97
50kr.538.43460kr.26,921.73
100kr.526.67710kr.52,667.71
250kr.511.49928kr.127,874.82
500kr.500.28738kr.250,143.69
1.000kr.489.30288kr.489,302.88
Manufacturers Standard Package
Unit Price without VAT:kr.609.53000
Unit Price with VAT:kr.761.91250