
R4PCN | |
|---|---|
DigiKey Part Number | R4PCN-ND |
Manufacturer | |
Manufacturer Product Number | R4PCN |
Description | 30" DEEP 4 POST RACK WITH CAGE N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 30.000" L x 23.250" W x 84.000" H (762.00mm x 590.55mm x 2133.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 30.000" L x 23.250" W x 84.000" H (762.00mm x 590.55mm x 2133.60mm) | |
Door | - | |
Features | - | |
Mounting Rails | - | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,957.83000 | kr.9,957.83 |
| 5 | kr.9,458.15200 | kr.47,290.76 |
| 10 | kr.9,250.15100 | kr.92,501.51 |
| 25 | kr.8,981.57600 | kr.224,539.40 |
| 50 | kr.8,783.23720 | kr.439,161.86 |
| Unit Price without VAT: | kr.9,957.83000 |
|---|---|
| Unit Price with VAT: | kr.12,447.28750 |


