R150X150X1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R150X150X1J

DigiKey Part Number
298-23356-ND
Manufacturer
Manufacturer Product Number
R150X150X1J
Description
LABEL LASER INKJET TURN TELL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Rotating, Self-Laminating, Thermal Transfer Label 1.50" W x 0.50" L (38.1mm x 12.7mm); Cable O.D. 0.22" ~ 0.28" (2.4mm ~ 7.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Rotating, Self-Laminating, Thermal Transfer
Label Size
1.50" W x 0.50" L (38.1mm x 12.7mm); Cable O.D. 0.22" ~ 0.28" (2.4mm ~ 7.1mm)
Color
White
Material
Vinyl
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
70°F (21°C)
Operating Temperature
-54°C ~ 107°C
Length
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.5.32518kr.5,325.18
2.000kr.5.21005kr.10,420.10
3.000kr.5.14383kr.15,431.49
5.000kr.5.06153kr.25,307.65
7.000kr.5.00798kr.35,055.86
10.000kr.4.95181kr.49,518.10
25.000kr.4.81023kr.120,255.75
50.000kr.4.70566kr.235,283.00
100.000kr.4.60323kr.460,323.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.32518
Unit Price with VAT:kr.6.65648