Similar

R100X150V4T | |
|---|---|
DigiKey Part Number | R100X150V4T-ND |
Manufacturer | |
Manufacturer Product Number | R100X150V4T |
Description | LABEL ROTATING SELF LAMINATING |
Customer Reference | |
Detailed Description | Gray Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 1.50" (25.4mm x 38.1mm) |
Manufacturer Panduit Corp | Color Gray |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -40°C ~ 93°C |
Label Type Rotating, Self-Laminating, Thermal Transfer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R100X150V1T | Panduit Corp | 0 | 298-18649-ND | kr.1.58000 | Similar |


