


R100X150V3T | |
|---|---|
DigiKey Part Number | R100X150V3T-ND |
Manufacturer | |
Manufacturer Product Number | R100X150V3T |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 1.50" (25.4mm x 38.1mm) |
Manufacturer Panduit Corp | Color Green |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 93°C |
Label Type Rotating, Self-Laminating, Thermal Transfer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.82399 | kr.4,559.98 |
| Unit Price without VAT: | kr.1.82399 |
|---|---|
| Unit Price with VAT: | kr.2.27999 |

