


R100X150V2C | |
|---|---|
DigiKey Part Number | R100X150V2C-ND |
Manufacturer | |
Manufacturer Product Number | R100X150V2C |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 1.50" (25.4mm x 38.1mm) |
Manufacturer Panduit Corp | Color Blue |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Panduit LS8E and LS8EQ (Hand-Held) |
Part Status Active | Operating Temperature -40°C ~ 93°C |
Label Type Rotating, Self-Laminating, Thermal Transfer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.717.01000 | kr.7,170.10 |
| Unit Price without VAT: | kr.717.01000 |
|---|---|
| Unit Price with VAT: | kr.896.26250 |

