White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm)
Applying Turn-Tell™Labels

R100X150V1C

DigiKey Part Number
298-18648-ND
Manufacturer
Manufacturer Product Number
R100X150V1C
Description
LABEL ROTATING SELF LAMINATING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.50" (25.4mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
1.00" x 1.50" (25.4mm x 38.1mm)
Manufacturer
Panduit Corp
Color
White
Series
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
Panduit LS8E and LS8EQ (Hand-Held)
Part Status
Active
Operating Temperature
-40°C ~ 93°C
Label Type
Rotating, Self-Laminating, Thermal Transfer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.674.96000kr.674.96
10kr.627.51400kr.6,275.14
25kr.609.51480kr.15,237.87
50kr.596.21740kr.29,810.87
100kr.583.19310kr.58,319.31
250kr.566.37856kr.141,594.64
500kr.553.95838kr.276,979.19
1.000kr.541.78749kr.541,787.49
Manufacturers Standard Package
Unit Price without VAT:kr.674.96000
Unit Price with VAT:kr.843.70000