


R100X125V1T | |
|---|---|
DigiKey Part Number | 298-18647-ND |
Manufacturer | |
Manufacturer Product Number | R100X125V1T |
Description | LABEL ROTATING THERMAL TRANSFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.25" (25.4mm x 31.8mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Vinyl |
Series | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Rotating, Self-Laminating, Thermal Transfer | Operating Temperature -40°C ~ 93°C |
Label Size 1.00" x 1.25" (25.4mm x 31.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.99617 | kr.2,490.43 |
| 5.000 | kr.0.97471 | kr.4,873.55 |
| 7.500 | kr.0.96236 | kr.7,217.70 |
| 12.500 | kr.0.94702 | kr.11,837.75 |
| 17.500 | kr.0.93704 | kr.16,398.20 |
| 25.000 | kr.0.92657 | kr.23,164.25 |
| Unit Price without VAT: | kr.0.99617 |
|---|---|
| Unit Price with VAT: | kr.1.24521 |


