White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.25" (25.4mm x 31.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.25" (25.4mm x 31.8mm)
Applying Turn-Tell™Labels

R100X125V1C

DigiKey Part Number
298-18646-ND
Manufacturer
Manufacturer Product Number
R100X125V1C
Description
LABEL ROTATING SELF LAMINATING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 1.25" (25.4mm x 31.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
1.00" x 1.25" (25.4mm x 31.8mm)
Manufacturer
Panduit Corp
Color
White
Series
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
Panduit LS8E and LS8EQ (Hand-Held)
Part Status
Active
Operating Temperature
-40°C ~ 93°C
Label Type
Rotating, Self-Laminating, Thermal Transfer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.672.61000kr.672.61
10kr.625.29500kr.6,252.95
25kr.607.36200kr.15,184.05
50kr.594.11000kr.29,705.50
100kr.581.13070kr.58,113.07
250kr.564.37512kr.141,093.78
500kr.552.00148kr.276,000.74
1.000kr.539.87224kr.539,872.24
Manufacturers Standard Package
Unit Price without VAT:kr.672.61000
Unit Price with VAT:kr.840.76250