


R100X075V1C | |
|---|---|
DigiKey Part Number | 298-18644-ND |
Manufacturer | |
Manufacturer Product Number | R100X075V1C |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 0.75" (25.4mm x 19.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.606.88000 | kr.606.88 |
| 10 | kr.564.23300 | kr.5,642.33 |
| 25 | kr.548.05120 | kr.13,701.28 |
| 50 | kr.536.09940 | kr.26,804.97 |
| 100 | kr.524.39150 | kr.52,439.15 |
| 250 | kr.509.27832 | kr.127,319.58 |
| 500 | kr.498.11570 | kr.249,057.85 |
| 1.000 | kr.487.17901 | kr.487,179.01 |
| Unit Price without VAT: | kr.606.88000 |
|---|---|
| Unit Price with VAT: | kr.758.60000 |

