


R050X125V1T | |
|---|---|
DigiKey Part Number | R050X125V1T-ND |
Manufacturer | |
Manufacturer Product Number | R050X125V1T |
Description | LABEL ROTATING SELF LAMINATING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 0.50" x 1.25" (12.7mm x 31.8mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" x 1.25" (12.7mm x 31.8mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 93°C |
Label Type Rotating, Self-Laminating, Thermal Transfer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91195 | kr.4,559.75 |
| Unit Price without VAT: | kr.0.91195 |
|---|---|
| Unit Price with VAT: | kr.1.13994 |

