PW150F-L3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: kr.2,065.64000
Datasheet

Similar


Panduit Corp
In Stock: 1
Unit Price: kr.2,236.56000
Datasheet
Slit Wrap X 50.00' (15.24m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PW150F-L3

DigiKey Part Number
PW150F-L3-ND
Manufacturer
Manufacturer Product Number
PW150F-L3
Description
SLIT WRAP 1.5" X 50' ORANGE
Customer Reference
Detailed Description
Slit Wrap X 50.00' (15.24m) Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Panduit Corp
Color
Orange
Series
Length
50.00' (15.24m)
Packaging
Bulk
Wall Thickness
0.042" (1.07mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 50°C
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Material Flammability Rating
UL94 HB
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Base Product Number
Diameter - Inside, Expanded
1.625" (41.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PW150F-LPanduit Corp1298-10270-NDkr.2,065.64000Similar
PW150F-L20Panduit Corp1298-10274-NDkr.2,236.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes