
PV6-38RX-T | |
---|---|
DigiKey Part Number | 298-20314-ND |
Manufacturer | |
Manufacturer Product Number | PV6-38RX-T |
Description | CONN RING FLAT 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Length - Overall | 1.730" (43.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.436" (11.07mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.38000 | kr.16.38 |
10 | kr.15.22600 | kr.152.26 |
25 | kr.14.79680 | kr.369.92 |
50 | kr.14.47800 | kr.723.90 |
200 | kr.13.85950 | kr.2,771.90 |
400 | kr.13.56000 | kr.5,424.00 |
600 | kr.13.38763 | kr.8,032.58 |
1.000 | kr.13.17338 | kr.13,173.38 |
2.600 | kr.12.78124 | kr.33,231.22 |
Unit Price without VAT: | kr.16.38000 |
---|---|
Unit Price with VAT: | kr.20.47500 |