
PV6-10R-X | |
---|---|
DigiKey Part Number | 298-15714-ND |
Manufacturer | |
Manufacturer Product Number | PV6-10R-X |
Description | CONN RING FLAT 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.620" (41.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.340" (8.64mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.10000 | kr.31.10 |
10 | kr.28.96600 | kr.289.66 |
30 | kr.27.98067 | kr.839.42 |
50 | kr.27.53400 | kr.1,376.70 |
100 | kr.26.93950 | kr.2,693.95 |
250 | kr.26.17164 | kr.6,542.91 |
500 | kr.25.60448 | kr.12,802.24 |
1.000 | kr.25.04902 | kr.25,049.02 |
2.500 | kr.24.33203 | kr.60,830.07 |
Unit Price without VAT: | kr.31.10000 |
---|---|
Unit Price with VAT: | kr.38.87500 |