PV4-56RX-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.37.34000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.15.45215
Datasheet
Ring Terminal Connector 5/16 Stud Flat Sided 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV4-56RX-T

DigiKey Part Number
298-23301-ND
Manufacturer
Manufacturer Product Number
PV4-56RX-T
Description
CONN RING FLAT 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.515" (13.08mm)
Width - Outer Edges
0.680" (17.27mm)
Material - Insulation
Vinyl
Length - Overall
1.940" (49.28mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV4-56R-EPanduit Corp0298-15712-NDkr.37.34000Parametric Equivalent
PV4-56R-TPanduit Corp0298-20312-NDkr.15.45215Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.62000kr.21.62
10kr.20.11000kr.201.10
25kr.19.54000kr.488.50
50kr.19.11900kr.955.95
200kr.18.30230kr.3,660.46
400kr.17.90638kr.7,162.55
600kr.17.67867kr.10,607.20
1.000kr.17.39550kr.17,395.50
2.600kr.16.87720kr.43,880.72
Manufacturers Standard Package
Unit Price without VAT:kr.21.62000
Unit Price with VAT:kr.27.02500