PV22-10R-MYY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV22-10R-MYY

DigiKey Part Number
298-PV22-10R-MYY-ND
Manufacturer
Manufacturer Product Number
PV22-10R-MYY
Description
CONN RING CIRC 22-26AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.110" (2.79mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.700
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.66200kr.26.62
25kr.2.59080kr.64.77
50kr.2.53440kr.126.72
100kr.2.48000kr.248.00
250kr.2.40972kr.602.43
500kr.2.35802kr.1,179.01
1.000kr.2.30714kr.2,307.14
3.000kr.2.22878kr.6,686.34
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000