
PV18-6RNB-3K | |
---|---|
DigiKey Part Number | 298-PV18-6RNB-3KTR-ND - Tape & Reel (TR) 298-PV18-6RNB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-6RNB-3K |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.2.79700 | kr.27.97 |
25 | kr.2.71880 | kr.67.97 |
50 | kr.2.65980 | kr.132.99 |
100 | kr.2.60290 | kr.260.29 |
250 | kr.2.52904 | kr.632.26 |
500 | kr.2.47476 | kr.1,237.38 |
1.000 | kr.2.42138 | kr.2,421.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.33911 | kr.7,017.33 |
6.000 | kr.2.28858 | kr.13,731.48 |
9.000 | kr.2.25951 | kr.20,335.59 |
15.000 | kr.2.22338 | kr.33,350.70 |
21.000 | kr.2.19988 | kr.46,197.48 |
30.000 | kr.2.17522 | kr.65,256.60 |
75.000 | kr.2.11307 | kr.158,480.25 |
150.000 | kr.2.06716 | kr.310,074.00 |
300.000 | kr.2.02220 | kr.606,660.00 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |