Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-6FB-3K

DigiKey Part Number
298-PV14-6FB-3KTR-ND - Tape & Reel (TR)
298-PV14-6FB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-6FB-3K
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
6 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.280" (7.11mm)
Material - Insulation
Vinyl
Length - Overall
0.780" (19.81mm)
Tongue Inside Opening
0.150" (3.81mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.3.12600kr.31.26
25kr.3.03560kr.75.89
50kr.2.96960kr.148.48
100kr.2.90630kr.290.63
250kr.2.82384kr.705.96
500kr.2.76298kr.1,381.49
1.000kr.2.70344kr.2,703.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.61159kr.7,834.77
6.000kr.2.55516kr.15,330.96
9.000kr.2.52269kr.22,704.21
15.000kr.2.48233kr.37,234.95
21.000kr.2.45608kr.51,577.68
30.000kr.2.42854kr.72,856.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000