PV12-14HDRB-2K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1.189
Unit Price: kr.15.41000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.4.69000
Datasheet
Ring Terminal Connector 1/4 Stud Circular 12-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV12-14HDRB-2K

DigiKey Part Number
298-PV12-14HDRB-2KTR-ND - Tape & Reel (TR)
298-PV12-14HDRB-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV12-14HDRB-2K
Description
CONN RING CIRC 12-16AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 12-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
12-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Butted Seam, Heavy Duty
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.520" (13.21mm)
Material - Insulation
Vinyl
Length - Overall
1.230" (31.24mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN12-14HDR-DPanduit Corp0298-11953-NDkr.6.59000Parametric Equivalent
PN12-14HDR-LPanduit Corp1.189298-15448-NDkr.15.41000Parametric Equivalent
PV12-14HDR-DPanduit Corp0298-20272-NDkr.4.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.83549kr.9,670.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.83549
Unit Price with VAT:kr.6.04436