
PV12-10HDRB-2K | |
|---|---|
DigiKey Part Number | 298-PV12-10HDRB-2KTR-ND - Tape & Reel (TR) 298-PV12-10HDRB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV12-10HDRB-2K |
Description | CONN RING CIRC 12-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 12-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Butted Seam, Heavy Duty |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.372" (9.45mm) | Material - Insulation Vinyl |
Length - Overall 1.056" (26.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.5.07200 | kr.50.72 |
| 25 | kr.4.93000 | kr.123.25 |
| 50 | kr.4.82340 | kr.241.17 |
| 100 | kr.4.71950 | kr.471.95 |
| 250 | kr.4.58536 | kr.1,146.34 |
| 500 | kr.4.48656 | kr.2,243.28 |
| 1.000 | kr.4.38969 | kr.4,389.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.29488 | kr.8,589.76 |
| 4.000 | kr.4.20199 | kr.16,807.96 |
| 6.000 | kr.4.14856 | kr.24,891.36 |
| 10.000 | kr.4.08214 | kr.40,821.40 |
| 14.000 | kr.4.03893 | kr.56,545.02 |
| 20.000 | kr.3.99361 | kr.79,872.20 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |



