Direct



PUM-049-M0 | |
|---|---|
DigiKey Part Number | 298-23241-ND |
Manufacturer | |
Manufacturer Product Number | PUM-049-M0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Category | Size / Dimension 0.65" Dia x 0.54" H (16.5mm x 13.7mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon 6.6, Weather Resistant |
Part Status Obsolete | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Push In - Ribbed Shaft |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUM-049-M30 | Panduit Corp | 0 | 298-15590-ND | kr.0.96051 | Direct |



