PUL6AHD04WH-EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUL6AHD04WH-EG

DigiKey Part Number
298-PUL6AHD04WH-EG-ND
Manufacturer
Manufacturer Product Number
PUL6AHD04WH-EG
Description
COPPER CBL CAT 6A 4-PR 6.6MM WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
-
Length
-
Jacket Color
White
Ratings
-
Features
-
Voltage
80 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
High Density Polyethylene (HDPE), Low Smoke Zero Halogen (LSZH)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
24kr.3,462.04542kr.83,089.09
Unit Price without VAT:kr.3,462.04542
Unit Price with VAT:kr.4,327.55678