Polyester White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PST-2

DigiKey Part Number
298-18624-ND
Manufacturer
Manufacturer Product Number
PST-2
Description
TAG ID/RATINGS 5.75"X3.25" 5PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polyester White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Color
White
For Use With/Related Products
-
Material
Polyester
Label Type
-
Label Size
5.75" L x 3.25" W (146.0mm x 82.6mm)
Shelf Life
48 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.121.98000kr.121.98
10kr.113.45100kr.1,134.51
25kr.110.21520kr.2,755.38
50kr.107.82460kr.5,391.23
100kr.105.48420kr.10,548.42
250kr.102.46360kr.25,615.90
500kr.100.23226kr.50,116.13
1.000kr.98.04676kr.98,046.76
5.000kr.93.14137kr.465,706.85
Manufacturers Standard Package
Unit Price without VAT:kr.121.98000
Unit Price with VAT:kr.152.47500