
PPS0305C174A | |
|---|---|
DigiKey Part Number | 298-18035-ND |
Manufacturer | |
Manufacturer Product Number | PPS0305C174A |
Description | ADHESIVE SIGN, POLYESTER, 'CAUTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Caution : This Unit Is Fed By More Than One Source Of Energy |
Manufacturer Panduit Corp | Legend (Symbol Only) No Symbol |
Packaging Bulk | Color - Background Yellow |
Part Status Active | Length 5.000" (127.00mm) |
Print Type Pre-Printed | Width 3.500" (88.90mm) |
Language English | Material - Body Polyester |
Applications Electrical | Mounting Type Adhesive |
Application Specifics Safety: Caution | Shape Rectangle |
Arrangement Text Only | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.24.82100 | kr.248.21 |
| 25 | kr.24.11480 | kr.602.87 |
| 50 | kr.23.59360 | kr.1,179.68 |
| 100 | kr.23.08390 | kr.2,308.39 |
| 250 | kr.22.42636 | kr.5,606.59 |
| 500 | kr.21.94072 | kr.10,970.36 |
| 1.000 | kr.21.46496 | kr.21,464.96 |
| 2.500 | kr.20.85089 | kr.52,127.22 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

