PNF14LF(N)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF14-8LF-3K

DigiKey Part Number
298-PNF14-8LF-3KTR-ND - Tape & Reel (TR)
298-PNF14-8LF-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNF14-8LF-3K
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.290" (7.37mm)
Length - Overall
0.920" (23.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.080" ~ 0.162" (2.03mm ~ 4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.4.14100kr.41.41
25kr.4.02160kr.100.54
50kr.3.93480kr.196.74
100kr.3.84960kr.384.96
250kr.3.74068kr.935.17
500kr.3.66016kr.1,830.08
1.000kr.3.58125kr.3,581.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.45941kr.10,378.23
6.000kr.3.38459kr.20,307.54
9.000kr.3.34155kr.30,073.95
15.000kr.3.28805kr.49,320.75
21.000kr.3.25324kr.68,318.04
30.000kr.3.21673kr.96,501.90
75.000kr.3.12469kr.234,351.75
150.000kr.3.05672kr.458,508.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500