
PNF14-14R-C | |
|---|---|
DigiKey Part Number | 298-15532-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-14R-C |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.087" ~ 0.162" (2.21mm ~ 4.11mm) |
Width - Outer Edges 0.460" (11.68mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-14RB-L | Panduit Corp | 464 | 298-16766-ND | kr.2.85000 | Parametric Equivalent |
| 0190540086 | Molex | 8.805 | WM13630-ND | kr.2.54000 | Parametric Equivalent |
| 0190570060 | Molex | 735 | WM14204-ND | kr.5.01000 | Parametric Equivalent |
| 0190730076 | Molex | 5.640 | WM18305-ND | kr.3.49000 | Parametric Equivalent |
| 0190730077 | Molex | 9.586 | 23-0190730077CT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.11.20900 | kr.112.09 |
| 25 | kr.10.89200 | kr.272.30 |
| 50 | kr.10.65880 | kr.532.94 |
| 100 | kr.10.42870 | kr.1,042.87 |
| 300 | kr.10.07403 | kr.3,022.21 |
| 500 | kr.9.91310 | kr.4,956.55 |
| 1.000 | kr.9.69874 | kr.9,698.74 |
| 2.500 | kr.9.42208 | kr.23,555.20 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |







