MFR Recommended

PNF10-8F-D | |
|---|---|
DigiKey Part Number | 298-20215-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-8F-D |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.020" (25.91mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-8F-D | Panduit Corp | 235 | 298-10651-ND | kr.5.26000 | MFR Recommended |
| PNF10-8R-D | Panduit Corp | 0 | 298-11955-ND | kr.6.53000 | MFR Recommended |





