PN18_FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-8FF-M

DigiKey Part Number
298-15506-ND
Manufacturer
Manufacturer Product Number
PN18-8FF-M
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.880" (22.35mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.136" (3.45mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.5.01800kr.50.18
25kr.4.87440kr.121.86
50kr.4.76920kr.238.46
100kr.4.66750kr.466.75
250kr.4.53480kr.1,133.70
500kr.4.43712kr.2,218.56
1.000kr.4.34138kr.4,341.38
3.000kr.4.19360kr.12,580.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500