Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-6RN-M

DigiKey Part Number
298-15503-ND
Manufacturer
Manufacturer Product Number
PN18-6RN-M
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.220" (5.59mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.770" (19.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.072
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.4.03900kr.40.39
25kr.3.92320kr.98.08
50kr.3.83960kr.191.98
100kr.3.75770kr.375.77
250kr.3.65108kr.912.77
500kr.3.57246kr.1,786.23
1.000kr.3.49537kr.3,495.37
3.000kr.3.37649kr.10,129.47
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750