Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-6R-3K

DigiKey Part Number
298-PN18-6R-3KTR-ND - Tape & Reel (TR)
298-PN18-6R-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PN18-6R-3K
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.780" (19.81mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.86700kr.38.67
25kr.3.75600kr.93.90
50kr.3.67460kr.183.73
100kr.3.59540kr.359.54
250kr.3.49360kr.873.40
500kr.3.41840kr.1,709.20
1.000kr.3.34467kr.3,344.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.23093kr.9,692.79
6.000kr.3.16107kr.18,966.42
9.000kr.3.12088kr.28,087.92
15.000kr.3.07091kr.46,063.65
21.000kr.3.03842kr.63,806.82
30.000kr.3.00433kr.90,129.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500