
PN18-56R-C | |
|---|---|
DigiKey Part Number | 298-15492-ND |
Manufacturer | |
Manufacturer Product Number | PN18-56R-C |
Description | CONN RING CIRC 18-22AWG #5/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.090" (27.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.9.93900 | kr.99.39 |
| 25 | kr.9.65640 | kr.241.41 |
| 50 | kr.9.44900 | kr.472.45 |
| 100 | kr.9.24540 | kr.924.54 |
| 300 | kr.8.93100 | kr.2,679.30 |
| 500 | kr.8.78848 | kr.4,394.24 |
| 1.000 | kr.8.59846 | kr.8,598.46 |
| 2.500 | kr.8.35323 | kr.20,883.08 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |





